
XHP35B-00-0000-0A00E20E1 | |
|---|---|
DigiKey Part Number | 90-XHP35B-00-0000-0A00E20E1-ND |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0A00E20E1 |
Description | LED COOL WHITE 6500K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 6500K 2.75V 1.4A 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 613lm (590lm ~ 635lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 6A | |
Viewing Angle | 135° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.109" (2.78mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,50000 Kč | 126,50 Kč |
| 10 | 120,17500 Kč | 1 201,75 Kč |
| 50 | 116,75920 Kč | 5 837,96 Kč |
| 100 | 107,52540 Kč | 10 752,54 Kč |
| 200 | 97,78510 Kč | 19 557,02 Kč |
| 500 | 91,58634 Kč | 45 793,17 Kč |
| 1 000 | 84,26451 Kč | 84 264,51 Kč |
| Unit Price without VAT: | 126,50000 Kč |
|---|---|
| Unit Price with VAT: | 153,06500 Kč |


