XEGAPA-H0-0000-000-000000T4001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1 112
Unit Price: 60,06000 Kč
Datasheet
LED Lighting Color XLamp® XE-G Amber 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAPA-H0-0000-000-000000T4001

DigiKey Part Number
90-XEGAPA-H0-0000-000-000000T4001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAPA-H0-0000-000-000000T4001
Description
XLAMP XEG PC AMBER LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Amber 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
240lm
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Color
Supplier Device Package
3-SMD
Current - Test
1A
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
3.05V
Height - Seated (Max)
0.044" (1.13mm)
Current - Max
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGAPA-H0-0000-000-000000T3001Cree LED1 11290-XEGAPA-H0-0000-000-000000T3001CT-ND60,06000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,89151 Kč140 674,53 Kč
Manufacturers Standard Package
Unit Price without VAT:46,89151 Kč
Unit Price with VAT:56,73873 Kč