
XEGAGR-H0-0000-000-000000U3001 | |
|---|---|
DigiKey Part Number | 90-XEGAGR-H0-0000-000-000000U3001TR-ND - Tape & Reel (TR) 90-XEGAGR-H0-0000-000-000000U3001CT-ND - Cut Tape (CT) 90-XEGAGR-H0-0000-000-000000U3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAGR-H0-0000-000-000000U3001 |
Description | XLAMP XEG GREEN LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Green 530nm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 530nm | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 320lm | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 39,49700 Kč | 394,97 Kč |
| 50 | 38,37600 Kč | 1 918,80 Kč |
| 100 | 35,33960 Kč | 3 533,96 Kč |
| 200 | 32,13850 Kč | 6 427,70 Kč |
| 500 | 31,80568 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,71750 Kč | 83 152,50 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |




