
| XBDRED-00-0000-000000601 | |
|---|---|
| DigiKey Part Number | XBDRED-00-0000-000000601TR-ND - Tape & Reel (TR) XBDRED-00-0000-000000601CT-ND - Cut Tape (CT) XBDRED-00-0000-000000601DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XBDRED-00-0000-000000601 | 
| Description | LED XLAMP XBD RED 625NM SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting Color XLamp® XB-D Red 625nm (620nm ~ 630nm) 1010 (2525 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Wavelength | 625nm (620nm ~ 630nm) | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 2.25V | |
| Lumens/Watt @ Current - Test | 84 lm/W | |
| Current - Max | 1A | |
| Luminous Flux @ Current/Temperature | 65lm (62lm ~ 67lm) | |
| Temperature - Test | 25°C | |
| Viewing Angle | 140° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1010 (2525 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
| Height - Seated (Max) | 0.078" (1.97mm) | |
| Thermal Resistance of Package | 5°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 28,71000 Kč | 28,71 Kč | 
| 10 | 27,27700 Kč | 272,77 Kč | 
| 50 | 26,50260 Kč | 1 325,13 Kč | 
| 100 | 24,40540 Kč | 2 440,54 Kč | 
| 200 | 22,19480 Kč | 4 438,96 Kč | 
| 500 | 21,96490 Kč | 10 982,45 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 19,14152 Kč | 19 141,52 Kč | 
| Unit Price without VAT: | 28,71000 Kč | 
|---|---|
| Unit Price with VAT: | 34,73910 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic