
XBDGRN-00-0000-000000D01 | |
|---|---|
DigiKey Part Number | XBDGRN-00-0000-000000D01TR-ND - Tape & Reel (TR) XBDGRN-00-0000-000000D01CT-ND - Cut Tape (CT) XBDGRN-00-0000-000000D01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDGRN-00-0000-000000D01 |
Description | LED XLAMP XBD GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Green 528nm (520nm ~ 535nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.97V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 111lm (107lm ~ 114lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 Kč | 38,28 Kč |
| 10 | 36,36900 Kč | 363,69 Kč |
| 50 | 35,33700 Kč | 1 766,85 Kč |
| 100 | 32,54060 Kč | 3 254,06 Kč |
| 200 | 29,59235 Kč | 5 918,47 Kč |
| 500 | 29,28652 Kč | 14 643,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,59138 Kč | 25 591,38 Kč |
| Unit Price without VAT: | 38,28000 Kč |
|---|---|
| Unit Price with VAT: | 46,31880 Kč |







