
XBDGRN-00-0000-000000A01 | |
|---|---|
DigiKey Part Number | XBDGRN-00-0000-000000A01TR-ND - Tape & Reel (TR) XBDGRN-00-0000-000000A01CT-ND - Cut Tape (CT) XBDGRN-00-0000-000000A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDGRN-00-0000-000000A01 |
Description | LED XLAMP XBD GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Green 528nm (520nm ~ 535nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 2.97V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 79 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDGRN-00-0000-000000B01 | Cree LED | 642 | XBDGRN-00-0000-000000B01CT-ND | 31,92000 Kč | Parametric Equivalent |
| XBDGRN-00-0000-000000C02 | Cree LED | 1 619 | XBDGRN-00-0000-000000C02CT-ND | 36,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 50 | 26,74720 Kč | 1 337,36 Kč |
| 100 | 24,63070 Kč | 2 463,07 Kč |
| 200 | 22,39960 Kč | 4 479,92 Kč |
| 500 | 22,16758 Kč | 11 083,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,31816 Kč | 19 318,16 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |






