LED Lighting Color XLamp® XB-D Green 528nm (520nm ~ 535nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDGRN-00-0000-000000A01

DigiKey Part Number
XBDGRN-00-0000-000000A01TR-ND - Tape & Reel (TR)
XBDGRN-00-0000-000000A01CT-ND - Cut Tape (CT)
XBDGRN-00-0000-000000A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDGRN-00-0000-000000A01
Description
LED XLAMP XBD GREEN 528NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Green 528nm (520nm ~ 535nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
91lm (87lm ~ 94lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
Wavelength
528nm (520nm ~ 535nm)
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Current - Test
350mA
Height - Seated (Max)
0.078" (1.97mm)
Voltage - Forward (Vf) (Typ)
2.97V
Thermal Resistance of Package
11°C/W
Lumens/Watt @ Current - Test
79 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDGRN-00-0000-000000B01Cree LED642XBDGRN-00-0000-000000B01CT-ND31,92000 KčParametric Equivalent
XBDGRN-00-0000-000000C02Cree LED1 619XBDGRN-00-0000-000000C02CT-ND36,12000 KčParametric Equivalent
In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1027,52800 Kč275,28 Kč
5026,74720 Kč1 337,36 Kč
10024,63070 Kč2 463,07 Kč
20022,39960 Kč4 479,92 Kč
50022,16758 Kč11 083,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,31816 Kč19 318,16 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč