LED Lighting Color XLamp® XB-D Blue 475nm (465nm ~ 485nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDBLU-00-0000-000000201

DigiKey Part Number
XBDBLU-00-0000-000000201TR-ND - Tape & Reel (TR)
XBDBLU-00-0000-000000201CT-ND - Cut Tape (CT)
XBDBLU-00-0000-000000201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDBLU-00-0000-000000201
Description
LED XLAMP XBD BLUE 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Blue 475nm (465nm ~ 485nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
40 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1033,91200 Kč339,12 Kč
5032,95000 Kč1 647,50 Kč
10030,34210 Kč3 034,21 Kč
20027,59345 Kč5 518,69 Kč
50027,30790 Kč13 653,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,72795 Kč23 727,95 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč