Parametric Equivalent

XBDAWT-02-0000-00000LBE7 | |
|---|---|
DigiKey Part Number | 90-XBDAWT-02-0000-00000LBE7TR-ND - Tape & Reel (TR) 90-XBDAWT-02-0000-00000LBE7CT-ND - Cut Tape (CT) 90-XBDAWT-02-0000-00000LBE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDAWT-02-0000-00000LBE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-D White, Warm 3000K 2.9V 350mA 115° 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 97lm (94lm ~ 100lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,85100 Kč | 4 962,75 Kč |
| 500 | 18,59304 Kč | 9 296,52 Kč |
| 1 250 | 17,05050 Kč | 21 313,12 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |







