
XBDAMB-00-0000-000000801 | |
|---|---|
DigiKey Part Number | XBDAMB-00-0000-000000801TR-ND - Tape & Reel (TR) XBDAMB-00-0000-000000801CT-ND - Cut Tape (CT) XBDAMB-00-0000-000000801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDAMB-00-0000-000000801 |
Description | LED XLAMP XBD AMB 590NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Amber 590nm (585nm ~ 595nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (585nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 77lm (74lm ~ 81lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,61000 Kč | 41,61 Kč |
| 10 | 39,53100 Kč | 395,31 Kč |
| 50 | 38,40780 Kč | 1 920,39 Kč |
| 100 | 35,37020 Kč | 3 537,02 Kč |
| 200 | 32,16610 Kč | 6 433,22 Kč |
| 500 | 31,83318 Kč | 15 916,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,67198 Kč | 27 671,98 Kč |
| Unit Price without VAT: | 41,61000 Kč |
|---|---|
| Unit Price with VAT: | 50,34810 Kč |






