
MX3AWT-A1-R250-0008E8 | |
|---|---|
DigiKey Part Number | MX3AWT-A1-R250-0008E8TR-ND - Tape & Reel (TR) MX3AWT-A1-R250-0008E8CT-ND - Cut Tape (CT) MX3AWT-A1-R250-0008E8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX3AWT-A1-R250-0008E8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-3 White, Warm 2700K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 77lm (74lm ~ 81lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | 59 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč |
| 10 | 19,37000 Kč | 193,70 Kč |
| 50 | 18,82120 Kč | 941,06 Kč |
| 100 | 17,33140 Kč | 1 733,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,76180 Kč | 3 940,45 Kč |
| 500 | 14,76228 Kč | 7 381,14 Kč |
| 1 250 | 13,52390 Kč | 16 904,88 Kč |
| Unit Price without VAT: | 20,39000 Kč |
|---|---|
| Unit Price with VAT: | 24,67190 Kč |

