
MLCAWT-A1-0000-000XE5 | |
|---|---|
DigiKey Part Number | MLCAWT-A1-0000-000XE5TR-ND - Tape & Reel (TR) MLCAWT-A1-0000-000XE5CT-ND - Cut Tape (CT) MLCAWT-A1-0000-000XE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLCAWT-A1-0000-000XE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-C White, Neutral 4000K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLCAWT-A1-0000-000XE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (27lm ~ 31lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 7,75240 Kč | 387,62 Kč |
| 100 | 7,13930 Kč | 713,93 Kč |
| 200 | 6,49260 Kč | 1 298,52 Kč |
| 500 | 6,42538 Kč | 3 212,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 5,66946 Kč | 7 937,24 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






