LED Lighting XLamp® ML-B White, Cool 7000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLBAWT-A1-0000-000WDT

DigiKey Part Number
MLBAWT-A1-0000-000WDTTR-ND - Tape & Reel (TR)
MLBAWT-A1-0000-000WDTCT-ND - Cut Tape (CT)
MLBAWT-A1-0000-000WDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLBAWT-A1-0000-000WDT
Description
LED XLAMP COOL WHITE 7000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-B White, Cool 7000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
7000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (24lm ~ 31lm)
Current - Test
80mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
102 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
105,18700 Kč51,87 Kč
505,03960 Kč251,98 Kč
1004,64060 Kč464,06 Kč
2004,22060 Kč844,12 Kč
5004,17650 Kč2 088,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4003,56966 Kč4 997,52 Kč
35 0003,41218 Kč119 426,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč