
MLBAWT-A1-0000-000W51 | |
|---|---|
DigiKey Part Number | MLBAWT-A1-0000-000W51TR-ND - Tape & Reel (TR) MLBAWT-A1-0000-000W51CT-ND - Cut Tape (CT) MLBAWT-A1-0000-000W51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLBAWT-A1-0000-000W51 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-B White, Cool 6500K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLBAWT-A1-0000-000W51 Models |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 175mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, J-Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm) |
Flux @ 25°C, Current - Test 27lm (24lm ~ 31lm) | Height - Seated (Max) 0.052" (1.33mm) |
Current - Test 80mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 102 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 50 | 5,03960 Kč | 251,98 Kč |
| 100 | 4,64060 Kč | 464,06 Kč |
| 200 | 4,22060 Kč | 844,12 Kč |
| 500 | 4,17650 Kč | 2 088,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 3,56966 Kč | 4 997,52 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






