Parametric Equivalent

MKRBWT-02-0000-0N0HG230H | |
|---|---|
DigiKey Part Number | MKRBWT-02-0000-0N0HG230HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKRBWT-02-0000-0N0HG230H |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R2 White, Warm 3000K 2-Step MacAdam Ellipse 36V 233mA 120° 2828 (7070 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 810lm (780lm ~ 840lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 233mA | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 420mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 121,41128 Kč | 30 352,82 Kč |
| 500 | 113,71508 Kč | 56 857,54 Kč |
| 1 250 | 104,78052 Kč | 130 975,65 Kč |
| Unit Price without VAT: | 121,41128 Kč |
|---|---|
| Unit Price with VAT: | 146,90765 Kč |


