
MKRAWT-02-0000-0D0HG430H | |
|---|---|
DigiKey Part Number | MKRAWT-02-0000-0D0HG430HTR-ND - Tape & Reel (TR) MKRAWT-02-0000-0D0HG430HCT-ND - Cut Tape (CT) MKRAWT-02-0000-0D0HG430HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKRAWT-02-0000-0D0HG430H |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Warm 3000K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 870lm (840lm ~ 900lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.25A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,07000 Kč | 203,07 Kč |
| 10 | 192,91300 Kč | 1 929,13 Kč |
| 50 | 187,42880 Kč | 9 371,44 Kč |
| 100 | 172,60660 Kč | 17 260,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 156,97044 Kč | 39 242,61 Kč |
| 500 | 147,02018 Kč | 73 510,09 Kč |
| 1 250 | 135,44739 Kč | 169 309,24 Kč |
| Unit Price without VAT: | 203,07000 Kč |
|---|---|
| Unit Price with VAT: | 245,71470 Kč |




