Parametric Equivalent

MKRAWT-02-0000-0D0HG227H | |
|---|---|
DigiKey Part Number | MKRAWT-02-0000-0D0HG227HTR-ND - Tape & Reel (TR) MKRAWT-02-0000-0D0HG227HCT-ND - Cut Tape (CT) MKRAWT-02-0000-0D0HG227HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKRAWT-02-0000-0D0HG227H |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Warm 2700K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 810lm (780lm ~ 840lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.25A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,45000 Kč | 205,45 Kč |
| 10 | 195,17600 Kč | 1 951,76 Kč |
| 50 | 189,62680 Kč | 9 481,34 Kč |
| 100 | 174,63080 Kč | 17 463,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 158,81132 Kč | 39 702,83 Kč |
| 500 | 148,74436 Kč | 74 372,18 Kč |
| 1 250 | 137,03584 Kč | 171 294,80 Kč |
| Unit Price without VAT: | 205,45000 Kč |
|---|---|
| Unit Price with VAT: | 248,59450 Kč |





