
MKRAWT-02-0000-0D0BH40E4 | |
|---|---|
DigiKey Part Number | MKRAWT-02-0000-0D0BH40E4TR-ND - Tape & Reel (TR) MKRAWT-02-0000-0D0BH40E4CT-ND - Cut Tape (CT) MKRAWT-02-0000-0D0BH40E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKRAWT-02-0000-0D0BH40E4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Neutral 4500K 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 1005lm (970lm ~ 1040lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.25A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,08000 Kč | 186,08 Kč |
| 10 | 176,77800 Kč | 1 767,78 Kč |
| 50 | 171,75540 Kč | 8 587,77 Kč |
| 100 | 158,16970 Kč | 15 816,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 143,84140 Kč | 35 960,35 Kč |
| 500 | 134,72336 Kč | 67 361,68 Kč |
| 1 250 | 123,98450 Kč | 154 980,62 Kč |
| Unit Price without VAT: | 186,08000 Kč |
|---|---|
| Unit Price with VAT: | 225,15680 Kč |




