LED Lighting XLamp® MK-R White, Cool 5000K 12V 700mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKRAWT-02-0000-0D0BH40E3

DigiKey Part Number
MKRAWT-02-0000-0D0BH40E3TR-ND - Tape & Reel (TR)
MKRAWT-02-0000-0D0BH40E3CT-ND - Cut Tape (CT)
MKRAWT-02-0000-0D0BH40E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKRAWT-02-0000-0D0BH40E3
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MK-R White, Cool 5000K 12V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
1005lm (970lm ~ 1040lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
120 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.25A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.166" (4.21mm)
Thermal Resistance of Package
1.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
10168,36200 Kč1 683,62 Kč
50163,57860 Kč8 178,93 Kč
100150,63970 Kč15 063,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250136,99348 Kč34 248,37 Kč
500128,30954 Kč64 154,77 Kč
1 250118,21941 Kč147 774,26 Kč
Manufacturers Standard Package
Unit Price without VAT:177,22000 Kč
Unit Price with VAT:214,43620 Kč