
| MKRAWT-02-0000-0D0BH40E3 | |
|---|---|
| DigiKey Part Number | MKRAWT-02-0000-0D0BH40E3TR-ND - Tape & Reel (TR) MKRAWT-02-0000-0D0BH40E3CT-ND - Cut Tape (CT) MKRAWT-02-0000-0D0BH40E3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MKRAWT-02-0000-0D0BH40E3 | 
| Description | LED XLAMP COOL WHITE 5000K 2SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® MK-R White, Cool 5000K 12V 700mA 120° 2828 (7070 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 5000K | |
| Flux @ 85°C, Current - Test | 1005lm (970lm ~ 1040lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 700mA | |
| Voltage - Forward (Vf) (Typ) | 12V | |
| Lumens/Watt @ Current - Test | 120 lm/W | |
| CRI (Color Rendering Index) | 70 | |
| Current - Max | 1.25A | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2828 (7070 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
| Height - Seated (Max) | 0.166" (4.21mm) | |
| Thermal Resistance of Package | 1.7°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 175,60000 Kč | 175,60 Kč | 
| 10 | 166,82300 Kč | 1 668,23 Kč | 
| 50 | 162,08300 Kč | 8 104,15 Kč | 
| 100 | 149,26220 Kč | 14 926,22 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 135,74084 Kč | 33 935,21 Kč | 
| 500 | 127,13632 Kč | 63 568,16 Kč | 
| 1 250 | 117,13845 Kč | 146 423,06 Kč | 
| Unit Price without VAT: | 175,60000 Kč | 
|---|---|
| Unit Price with VAT: | 212,47600 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic