LED Lighting XLamp® MK-R White, Cool 5000K 12V 700mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKRAWT-00-0000-0D00J20E3

DigiKey Part Number
MKRAWT-00-0000-0D00J20E3TR-ND - Tape & Reel (TR)
MKRAWT-00-0000-0D00J20E3CT-ND - Cut Tape (CT)
MKRAWT-00-0000-0D00J20E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKRAWT-00-0000-0D00J20E3
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MK-R White, Cool 5000K 12V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
1080lm (1040lm ~ 1120lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.25A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.166" (4.21mm)
Thermal Resistance of Package
1.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
10165,17000 Kč1 651,70 Kč
50160,47520 Kč8 023,76 Kč
100147,78390 Kč14 778,39 Kč
200134,39665 Kč26 879,33 Kč
500125,87714 Kč62 938,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000115,90959 Kč115 909,59 Kč
Manufacturers Standard Package
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč