LED Lighting XLamp® MK-R White, Cool 6200K 12V 700mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKRAWT-00-0000-0D00J2051

DigiKey Part Number
90-MKRAWT-00-0000-0D00J2051TR-ND - Tape & Reel (TR)
90-MKRAWT-00-0000-0D00J2051CT-ND - Cut Tape (CT)
90-MKRAWT-00-0000-0D00J2051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKRAWT-00-0000-0D00J2051
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MK-R White, Cool 6200K 12V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
1080lm (1040lm ~ 1120lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
1.25A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.166" (4.21mm)
Thermal Resistance of Package
1.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,55000 Kč154,55 Kč
10146,81800 Kč1 468,18 Kč
50142,64360 Kč7 132,18 Kč
100131,36350 Kč13 136,35 Kč
200119,46390 Kč23 892,78 Kč
500118,22714 Kč59 113,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000103,10018 Kč103 100,18 Kč
Manufacturers Standard Package
Unit Price without VAT:154,55000 Kč
Unit Price with VAT:187,00550 Kč