Similar

MKRAWT-00-0000-0B00H40E2 | |
|---|---|
DigiKey Part Number | MKRAWT-00-0000-0B00H40E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKRAWT-00-0000-0B00H40E2 |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Cool 5700K 6V 1.4A 120° 2828 (7070 Metric) |
Category | Lumens/Watt @ Current - Test 120 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 2.5A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 5700K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1005lm (970lm ~ 1040lm) | Height - Seated (Max) 0.166" (4.21mm) |
Current - Test 1.4A | Thermal Resistance of Package 1.7°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP70D-H0-0000-0D0UM257G | Cree LED | 0 | 90-XHP70D-H0-0000-0D0UM257GTR-ND | 206,83156 Kč | Similar |





