
MHDGWT-0000-000N0HM230G | |
|---|---|
DigiKey Part Number | MHDGWT-0000-000N0HM230GTR-ND - Tape & Reel (TR) MHDGWT-0000-000N0HM230GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MHDGWT-0000-000N0HM230G |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHD-G White, Warm 3000K 3-Step MacAdam Ellipse 36V 350mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1433lm (1380lm ~ 1485lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 500mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.065" (1.66mm) | |
Thermal Resistance of Package | 2.6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,98000 Kč | 109,98 Kč |
| 10 | 104,48300 Kč | 1 044,83 Kč |
| 50 | 101,51300 Kč | 5 075,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,32202 Kč | 73 322,02 Kč |
| Unit Price without VAT: | 109,98000 Kč |
|---|---|
| Unit Price with VAT: | 133,07580 Kč |


