Xlamp-MHD-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDGWT-0000-000N0HK427G

DigiKey Part Number
MHDGWT-0000-000N0HK427GTR-ND - Tape & Reel (TR)
MHDGWT-0000-000N0HK427GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MHDGWT-0000-000N0HK427G
Description
LED XLAMP WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MHD-G White, Warm 2700K 3-Step MacAdam Ellipse 36V 350mA 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1335lm (1290lm ~ 1380lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
106 lm/W
CRI (Color Rendering Index)
80
Current - Max
500mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.065" (1.66mm)
Thermal Resistance of Package
2.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
199,78000 Kč99,78 Kč
1094,78800 Kč947,88 Kč
5092,09380 Kč4 604,69 Kč
10084,81050 Kč8 481,05 Kč
20077,12825 Kč15 425,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00066,51842 Kč66 518,42 Kč
Manufacturers Standard Package
Unit Price without VAT:99,78000 Kč
Unit Price with VAT:120,73380 Kč