Xlamp-MHD-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDGWT-0000-000N0BM440E

DigiKey Part Number
MHDGWT-0000-000N0BM440E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHDGWT-0000-000N0BM440E
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MHD-G White, Neutral 4000K 5-Step MacAdam Ellipse 36V 350mA 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1538lm (1485lm ~ 1590lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
122 lm/W
CRI (Color Rendering Index)
70
Current - Max
500mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.065" (1.66mm)
Thermal Resistance of Package
2.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,62421 Kč60 624,21 Kč
Manufacturers Standard Package
Unit Price without VAT:60,62421 Kč
Unit Price with VAT:73,35529 Kč