LED Lighting Xlamp® MHD-E White, Neutral 4000K 3-Step MacAdam Ellipse 36V 200mA 115° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDEWT-0000-000N0HG240G

DigiKey Part Number
MHDEWT-0000-000N0HG240GTR-ND - Tape & Reel (TR)
MHDEWT-0000-000N0HG240GCT-ND - Cut Tape (CT)
MHDEWT-0000-000N0HG240GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHDEWT-0000-000N0HG240G
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHD-E White, Neutral 4000K 3-Step MacAdam Ellipse 36V 200mA 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
810lm (780lm ~ 840lm)
Flux @ 25°C, Current - Test
-
Current - Test
200mA
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
113 lm/W
CRI (Color Rendering Index)
80
Current - Max
350mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.065" (1.66mm)
Thermal Resistance of Package
3.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1053,46100 Kč534,61 Kč
5051,94060 Kč2 597,03 Kč
10047,83340 Kč4 783,34 Kč
20044,33520 Kč8 867,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,58663 Kč37 586,63 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč