
| MHDEWT-0000-000N0HG240G | |
|---|---|
| DigiKey Part Number | MHDEWT-0000-000N0HG240GTR-ND - Tape & Reel (TR) MHDEWT-0000-000N0HG240GCT-ND - Cut Tape (CT) MHDEWT-0000-000N0HG240GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MHDEWT-0000-000N0HG240G | 
| Description | LED XLAMP NEUTRAL WHT 4000K 2SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting Xlamp® MHD-E White, Neutral 4000K 3-Step MacAdam Ellipse 36V 200mA 115° 2828 (7070 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 4000K 3-Step MacAdam Ellipse | |
| Flux @ 85°C, Current - Test | 810lm (780lm ~ 840lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 200mA | |
| Voltage - Forward (Vf) (Typ) | 36V | |
| Lumens/Watt @ Current - Test | 113 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 350mA | |
| Viewing Angle | 115° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2828 (7070 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
| Height - Seated (Max) | 0.065" (1.66mm) | |
| Thermal Resistance of Package | 3.2°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 55,76000 Kč | 55,76 Kč | 
| 10 | 52,97200 Kč | 529,72 Kč | 
| 50 | 51,46580 Kč | 2 573,29 Kč | 
| 100 | 47,39610 Kč | 4 739,61 Kč | 
| 200 | 43,92980 Kč | 8 785,96 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 37,24295 Kč | 37 242,95 Kč | 
| Unit Price without VAT: | 55,76000 Kč | 
|---|---|
| Unit Price with VAT: | 67,46960 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic