
MHDEWT-0000-000N0HG227G | |
|---|---|
DigiKey Part Number | MHDEWT-0000-000N0HG227GTR-ND - Tape & Reel (TR) MHDEWT-0000-000N0HG227GCT-ND - Cut Tape (CT) MHDEWT-0000-000N0HG227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHDEWT-0000-000N0HG227G |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHD-E White, Warm 2700K 3-Step MacAdam Ellipse 36V 200mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 810lm (780lm ~ 840lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.065" (1.66mm) | |
Thermal Resistance of Package | 3.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 57,84900 Kč | 578,49 Kč |
| 50 | 56,20740 Kč | 2 810,37 Kč |
| 100 | 51,76010 Kč | 5 176,01 Kč |
| 200 | 47,07120 Kč | 9 414,24 Kč |
| 500 | 44,08740 Kč | 22 043,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,52635 Kč | 40 526,35 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

