
MHDEWT-0000-000N0BH250E | |
|---|---|
DigiKey Part Number | MHDEWT-0000-000N0BH250E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHDEWT-0000-000N0BH250E |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHD-E White, Cool 5000K 5-Step MacAdam Ellipse 36V 200mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 935lm (900lm ~ 970lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 350mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.065" (1.66mm) | |
Thermal Resistance of Package | 3.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,11677 Kč | 36 116,77 Kč |
| Unit Price without VAT: | 36,11677 Kč |
|---|---|
| Unit Price with VAT: | 43,70129 Kč |

