LED Lighting Xlamp® MHD-E White, Cool 5000K 5-Step MacAdam Ellipse 9V 800mA 115° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDEWT-0000-000C0BH450E

DigiKey Part Number
MHDEWT-0000-000C0BH450ETR-ND - Tape & Reel (TR)
MHDEWT-0000-000C0BH450ECT-ND - Cut Tape (CT)
MHDEWT-0000-000C0BH450EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHDEWT-0000-000C0BH450E
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHD-E White, Cool 5000K 5-Step MacAdam Ellipse 9V 800mA 115° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHDEWT-0000-000C0BH450E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1005lm (970lm ~ 1040lm)
Flux @ 25°C, Current - Test
-
Current - Test
800mA
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.4A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.065" (1.66mm)
Thermal Resistance of Package
3.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1060,24300 Kč602,43 Kč
5058,52980 Kč2 926,49 Kč
10053,90190 Kč5 390,19 Kč
20049,01880 Kč9 803,76 Kč
50048,51168 Kč24 255,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,20619 Kč42 206,19 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč