
MHBBWT-0000-000N0UB430G | |
|---|---|
DigiKey Part Number | MHBBWT-0000-000N0UB430GTR-ND - Tape & Reel (TR) MHBBWT-0000-000N0UB430GCT-ND - Cut Tape (CT) MHBBWT-0000-000N0UB430GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHBBWT-0000-000N0UB430G |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHB-B White, Warm 3000K 3-Step MacAdam Ellipse 35V 120mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 425lm (410lm ~ 440lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 175mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.61mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 47,99400 Kč | 479,94 Kč |
| 50 | 46,63000 Kč | 2 331,50 Kč |
| 100 | 42,94200 Kč | 4 294,20 Kč |
| 200 | 39,05195 Kč | 7 810,39 Kč |
| 500 | 36,57648 Kč | 18 288,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,68021 Kč | 33 680,21 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |


