LED Lighting XLamp® MHB-B White, Warm 3000K 3-Step MacAdam Ellipse 35V 120mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBBWT-0000-000N0HD230G

DigiKey Part Number
MHBBWT-0000-000N0HD230GTR-ND - Tape & Reel (TR)
MHBBWT-0000-000N0HD230GCT-ND - Cut Tape (CT)
MHBBWT-0000-000N0HD230GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHBBWT-0000-000N0HD230G
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MHB-B White, Warm 3000K 3-Step MacAdam Ellipse 35V 120mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
530lm (510lm ~ 550lm)
Flux @ 25°C, Current - Test
-
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
126 lm/W
CRI (Color Rendering Index)
80
Current - Max
175mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.61mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1047,87500 Kč478,75 Kč
5046,51480 Kč2 325,74 Kč
10042,83590 Kč4 283,59 Kč
20038,95550 Kč7 791,10 Kč
50036,48612 Kč18 243,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,59701 Kč33 597,01 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč