MHBBWT-0000-000C0BD440E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 676
Unit Price: 26,88000 Kč
Datasheet
LED Lighting XLamp® MHB-B Horticulture White, Neutral 4000K 5-Step MacAdam Ellipse 8.75V 480mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBBWT-0000-000C0BD440E

DigiKey Part Number
MHBBWT-0000-000C0BD440ETR-ND - Tape & Reel (TR)
MHBBWT-0000-000C0BD440ECT-ND - Cut Tape (CT)
MHBBWT-0000-000C0BD440EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHBBWT-0000-000C0BD440E
Description
LED XLAMP NEUT WHT 4000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MHB-B Horticulture White, Neutral 4000K 5-Step MacAdam Ellipse 8.75V 480mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
136 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
700mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
4000K 5-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
570lm (550lm ~ 590lm)
Height - Seated (Max)
0.063" (1.61mm)
Current - Test
480mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
8.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHBAWT-0000-000C0BD440ECree LED676MHBAWT-0000-000C0BD440ECT-ND26,88000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1035,90700 Kč359,07 Kč
5034,88600 Kč1 744,30 Kč
10032,12690 Kč3 212,69 Kč
20029,21660 Kč5 843,32 Kč
50028,91424 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,19781 Kč25 197,81 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč