LED Lighting Xlamp® MHB-A White, Cool 6500K 5-Step MacAdam Ellipse 36V 120mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBAWT-0000-000N0BD265E

DigiKey Part Number
MHBAWT-0000-000N0BD265ETR-ND - Tape & Reel (TR)
MHBAWT-0000-000N0BD265ECT-ND - Cut Tape (CT)
MHBAWT-0000-000N0BD265EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHBAWT-0000-000N0BD265E
Description
LED XLAMP COOL WHITE 6500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHB-A White, Cool 6500K 5-Step MacAdam Ellipse 36V 120mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
530lm (510lm ~ 550lm)
Flux @ 25°C, Current - Test
-
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
70
Current - Max
175mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.61mm)
Thermal Resistance of Package
5.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1021,54400 Kč215,44 Kč
5020,93080 Kč1 046,54 Kč
10019,27620 Kč1 927,62 Kč
20017,53020 Kč3 506,04 Kč
50017,34854 Kč8 674,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,11856 Kč15 118,56 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč