LED Lighting Xlamp® MHB-A White, Warm 3000K 3-Step MacAdam Ellipse 9V 480mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBAWT-0000-000C0HC230G

DigiKey Part Number
MHBAWT-0000-000C0HC230GTR-ND - Tape & Reel (TR)
MHBAWT-0000-000C0HC230GCT-ND - Cut Tape (CT)
MHBAWT-0000-000C0HC230GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHBAWT-0000-000C0HC230G
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHB-A White, Warm 3000K 3-Step MacAdam Ellipse 9V 480mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
458lm (440lm ~ 475lm)
Flux @ 25°C, Current - Test
-
Current - Test
480mA
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
106 lm/W
CRI (Color Rendering Index)
80
Current - Max
700mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.61mm)
Thermal Resistance of Package
5.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1023,14000 Kč231,40 Kč
5022,48040 Kč1 124,02 Kč
10020,70400 Kč2 070,40 Kč
20018,82890 Kč3 765,78 Kč
50018,63362 Kč9 316,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,16846 Kč16 168,46 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč