
MHBAWT-0000-000C0BD440E | |
|---|---|
DigiKey Part Number | MHBAWT-0000-000C0BD440ETR-ND - Tape & Reel (TR) MHBAWT-0000-000C0BD440ECT-ND - Cut Tape (CT) MHBAWT-0000-000C0BD440EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHBAWT-0000-000C0BD440E |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHB-A White, Neutral 4000K 5-Step MacAdam Ellipse 9V 480mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 570lm (550lm ~ 590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 480mA | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 700mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.61mm) | |
Thermal Resistance of Package | 5.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 50 | 24,80700 Kč | 1 240,35 Kč |
| 100 | 22,84580 Kč | 2 284,58 Kč |
| 200 | 20,77645 Kč | 4 155,29 Kč |
| 500 | 19,45926 Kč | 9 729,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,84830 Kč | 17 848,30 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


