LED Lighting COBs, Engines, Modules LED Engine LMR2, TrueWhite® White, Warm Round, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR020-0650-30F9-10100TW

DigiKey Part Number
LMR020-0650-30F9-10100TW-ND
Manufacturer
Manufacturer Product Number
LMR020-0650-30F9-10100TW
Description
LED ENG LMR2 WM WH ROUND 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LMR2, TrueWhite® White, Warm Round, Plug and Play
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Box
Part Status
Obsolete
Type
LED Engine
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
Dimming - TRIAC
Size / Dimension
88.20mm Dia
Height
70.00mm
Light Emitting Surface (LES)
57.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.