JR5050CWT-E-H30EB0000-N0000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050CWT-E-B50EB0000-N0000001

DigiKey Part Number
2138-JR5050CWT-E-B50EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JR5050CWT-E-B50EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JR5050CWT-E-B50EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR5050CWT-E-B50EB0000-N0000001
Description
LED J COOL WHITE 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Cool 5000K 3-Step MacAdam Ellipse 5.63V 400mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
451lm (Typ)
Flux @ 25°C, Current - Test
480lm (Typ)
Current - Test
400mA
Voltage - Forward (Vf) (Typ)
5.63V
Lumens/Watt @ Current - Test
213 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.205" L x 0.197" W (5.20mm x 5.00mm)
Height - Seated (Max)
0.600" (15.24mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,29000 Kč22,29 Kč
1019,20500 Kč192,05 Kč
10016,55780 Kč1 655,78 Kč
50014,97886 Kč7 489,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,61418 Kč27 228,36 Kč
4 00013,00740 Kč52 029,60 Kč
6 00012,66468 Kč75 988,08 Kč
10 00012,24517 Kč122 451,70 Kč
14 00012,23763 Kč171 326,82 Kč
Manufacturers Standard Package
Unit Price without VAT:22,29000 Kč
Unit Price with VAT:26,97090 Kč