
JK3030AWT-P-U40EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-U40EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-U40EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-U40EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-U40EB0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 6.14V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 127lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.14V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,88560 Kč | 188,56 Kč |
| 500 | 1,69874 Kč | 849,37 Kč |
| 1 000 | 1,62378 Kč | 1 623,78 Kč |
| 2 000 | 1,55186 Kč | 3 103,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46133 Kč | 7 306,65 Kč |
| 10 000 | 1,39624 Kč | 13 962,40 Kč |
| 15 000 | 1,35947 Kč | 20 392,05 Kč |
| 25 000 | 1,31445 Kč | 32 861,25 Kč |
| 35 000 | 1,28559 Kč | 44 995,65 Kč |
| 50 000 | 1,25988 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




