LED Lighting J White, Warm 3000K 6.14V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK3030AWT-P-U30EB0000-N0000001

DigiKey Part Number
2138-JK3030AWT-P-U30EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK3030AWT-P-U30EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JK3030AWT-P-U30EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK3030AWT-P-U30EB0000-N0000001
Description
LED J WARM WHT 3000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 6.14V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
119lm (Typ)
Height - Seated (Max)
0.028" (0.72mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
6.14V
Base Product Number
Lumens/Watt @ Current - Test
129 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,18400 Kč21,84 Kč
1001,88560 Kč188,56 Kč
5001,69874 Kč849,37 Kč
1 0001,62378 Kč1 623,78 Kč
2 0001,55186 Kč3 103,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,46133 Kč7 306,65 Kč
10 0001,39624 Kč13 962,40 Kč
15 0001,35947 Kč20 392,05 Kč
25 0001,31445 Kč32 861,25 Kč
35 0001,28559 Kč44 995,65 Kč
50 0001,25988 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč