
JK3030AWT-P-B65EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-B65EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-B65EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-B65EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-B65EA0000-N0000001 |
Description | LED J COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3.2V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 156lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,66472 Kč | 832,36 Kč |
| 1 000 | 1,59102 Kč | 1 591,02 Kč |
| 2 000 | 1,52047 Kč | 3 040,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,43185 Kč | 7 159,25 Kč |
| 10 000 | 1,36806 Kč | 13 680,60 Kč |
| 15 000 | 1,33203 Kč | 19 980,45 Kč |
| 25 000 | 1,28793 Kč | 32 198,25 Kč |
| 35 000 | 1,25966 Kč | 44 088,10 Kč |
| 50 000 | 1,23363 Kč | 61 681,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



