xxx2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK2835BWT-U-U57EC0000-N000P001

DigiKey Part Number
2138-JK2835BWT-U-U57EC0000-N000P001TR-ND - Tape & Reel (TR)
2138-JK2835BWT-U-U57EC0000-N000P001CT-ND - Cut Tape (CT)
2138-JK2835BWT-U-U57EC0000-N000P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK2835BWT-U-U57EC0000-N000P001
Description
LED J COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 9.1V 100mA 116° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
118lm (Typ)
Flux @ 25°C, Current - Test
133lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
9.1V
Lumens/Watt @ Current - Test
146 lm/W
CRI (Color Rendering Index)
90
Current - Max
120mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,60000 Kč16,00 Kč
1001,37460 Kč137,46 Kč
5001,23774 Kč618,87 Kč
1 0001,18322 Kč1 183,22 Kč
2 0001,14660 Kč2 293,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,08060 Kč4 322,40 Kč
8 0001,03253 Kč8 260,24 Kč
12 0001,00535 Kč12 064,20 Kč
20 0000,97210 Kč19 442,00 Kč
28 0000,95078 Kč26 621,84 Kč
40 0000,93673 Kč37 469,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč