xxx2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK2835AWT-P-U27EB0000-N0000001

DigiKey Part Number
2138-JK2835AWT-P-U27EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK2835AWT-P-U27EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JK2835AWT-P-U27EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK2835AWT-P-U27EB0000-N0000001
Description
LED J WARM WHT 2700K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 2700K 6.2V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
111lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
119 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,78900 Kč17,89 Kč
1001,53880 Kč153,88 Kč
5001,38594 Kč692,97 Kč
1 0001,32447 Kč1 324,47 Kč
2 0001,28826 Kč2 576,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,20969 Kč4 838,76 Kč
8 0001,15586 Kč9 246,88 Kč
12 0001,12544 Kč13 505,28 Kč
20 0001,08820 Kč21 764,00 Kč
28 0001,06433 Kč29 801,24 Kč
40 0001,05250 Kč42 100,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč