
JK2835AWT-P-B65EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835AWT-P-B65EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835AWT-P-B65EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835AWT-P-B65EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835AWT-P-B65EB0000-N0000001 |
Description | LED J COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 6.2V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 153lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 150mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6.2V | Base Product Number |
Lumens/Watt @ Current - Test 165 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,77300 Kč | 17,73 Kč |
| 100 | 1,53080 Kč | 153,08 Kč |
| 500 | 1,37980 Kč | 689,90 Kč |
| 1 000 | 1,31890 Kč | 1 318,90 Kč |
| 2 000 | 1,26051 Kč | 2 521,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,20456 Kč | 4 818,24 Kč |
| 8 000 | 1,15096 Kč | 9 207,68 Kč |
| 12 000 | 1,12067 Kč | 13 448,04 Kč |
| 20 000 | 1,08361 Kč | 21 672,20 Kč |
| 28 000 | 1,05983 Kč | 29 675,24 Kč |
| 40 000 | 1,03518 Kč | 41 407,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




