
JK2835AWT-P-B57EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835AWT-P-B57EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835AWT-P-B57EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835AWT-P-B57EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835AWT-P-B57EB0000-N0000001 |
Description | LED J COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 6.2V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 153lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,54130 Kč | 154,13 Kč |
| 500 | 1,38922 Kč | 694,61 Kč |
| 1 000 | 1,32791 Kč | 1 327,91 Kč |
| 2 000 | 1,26912 Kč | 2 538,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,21279 Kč | 4 851,16 Kč |
| 8 000 | 1,15883 Kč | 9 270,64 Kč |
| 12 000 | 1,12833 Kč | 13 539,96 Kč |
| 20 000 | 1,09101 Kč | 21 820,20 Kč |
| 28 000 | 1,06707 Kč | 29 877,96 Kč |
| 40 000 | 1,04225 Kč | 41 690,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





