
JE2835BWT-N-H65EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-N-H65EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-N-H65EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-N-H65EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-N-H65EA0000-N0000001 |
Description | LED J COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 70lm (Typ) | |
Flux @ 25°C, Current - Test | 77lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.86V | |
Lumens/Watt @ Current - Test | 179 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,18600 Kč | 11,86 Kč |
| 100 | 1,01740 Kč | 101,74 Kč |
| 500 | 0,91588 Kč | 457,94 Kč |
| 1 000 | 0,87552 Kč | 875,52 Kč |
| 2 000 | 0,84036 Kč | 1 680,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79958 Kč | 3 198,32 Kč |
| 8 000 | 0,76402 Kč | 6 112,16 Kč |
| 12 000 | 0,74394 Kč | 8 927,28 Kč |
| 20 000 | 0,71934 Kč | 14 386,80 Kč |
| 28 000 | 0,70356 Kč | 19 699,68 Kč |
| 40 000 | 0,68720 Kč | 27 488,00 Kč |
| 100 000 | 0,68660 Kč | 68 660,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



