JB2835AWT-W-H22EA0000-N0000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-N-H40EA0000-N0000001

DigiKey Part Number
2138-JE2835BWT-N-H40EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835BWT-N-H40EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835BWT-N-H40EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835BWT-N-H40EA0000-N0000001
Description
LED J NEUTRAL WHT 4000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
70lm (Typ)
Flux @ 25°C, Current - Test
78lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.86V
Lumens/Watt @ Current - Test
182 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,20000 Kč12,00 Kč
1001,02930 Kč102,93 Kč
5000,92662 Kč463,31 Kč
1 0000,88578 Kč885,78 Kč
2 0000,85021 Kč1 700,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,80895 Kč3 235,80 Kč
8 0000,77298 Kč6 183,84 Kč
12 0000,75266 Kč9 031,92 Kč
20 0000,72777 Kč14 555,40 Kč
28 0000,71181 Kč19 930,68 Kč
40 0000,69526 Kč27 810,40 Kč
100 0000,69465 Kč69 465,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč