LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-N-B50EA0000-N0000001

DigiKey Part Number
2138-JE2835BWT-N-B50EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835BWT-N-B50EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835BWT-N-B50EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835BWT-N-B50EA0000-N0000001
Description
LED J COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
193 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5000K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
75lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
83lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
2.86V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
1001,05620 Kč105,62 Kč
5000,95204 Kč476,02 Kč
1 0000,91005 Kč910,05 Kč
2 0000,86974 Kč1 739,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,83121 Kč3 324,84 Kč
8 0000,79422 Kč6 353,76 Kč
12 0000,77332 Kč9 279,84 Kč
20 0000,74775 Kč14 955,00 Kč
28 0000,73135 Kč20 477,80 Kč
40 0000,71435 Kč28 574,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč