
JE2835AWT-R-H35GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AWT-R-H35GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AWT-R-H35GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AWT-R-H35GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-R-H35GA0000-N0000001 |
Description | LED J WARM WHT 3500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 64lm (Typ) | |
Flux @ 25°C, Current - Test | 72lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,62400 Kč | 6,24 Kč |
| 100 | 0,53060 Kč | 53,06 Kč |
| 500 | 0,47812 Kč | 239,06 Kč |
| 1 000 | 0,45732 Kč | 457,32 Kč |
| 2 000 | 0,43703 Kč | 874,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41763 Kč | 1 670,52 Kč |
| 8 000 | 0,39911 Kč | 3 192,88 Kč |
| 12 000 | 0,38860 Kč | 4 663,20 Kč |
| 20 000 | 0,37577 Kč | 7 515,40 Kč |
| 28 000 | 0,36754 Kč | 10 291,12 Kč |
| 40 000 | 0,35900 Kč | 14 360,00 Kč |
| 100 000 | 0,35110 Kč | 35 110,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


